1N5420E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 97
Unit Price: kr.48.61000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.46.16737
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 220
Unit Price: kr.47.90000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.45.13863
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.46.16737
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.63.14320
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.63.97850
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 84
Unit Price: kr.54.72000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.51.76150
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.334.23260
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.335.13280
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 685
Unit Price: kr.58.58000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.54.78360
Datasheet
Diode 600 V 3A Through Hole B, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5420E3

DigiKey Part Number
1N5420E3-ND
Manufacturer
Manufacturer Product Number
1N5420E3
Description
DIODE STANDARD 600V 3A B AXIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Through Hole B, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 9 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
400 ns
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
B, Axial
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
117kr.45.13863kr.5,281.22
Unit Price without VAT:kr.45.13863
Unit Price with VAT:kr.56.42329