
1N5415US/TR | |
|---|---|
DigiKey Part Number | 150-1N5415US/TR-ND - Tape & Reel (TR) 150-1N5415US/TRCT-ND - Cut Tape (CT) 150-1N5415US/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N5415US/TR |
Description | DIODE STANDARD 50V 3A B SQMELF |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 9 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | B, SQ-MELF | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.56000 | kr.73.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.62.49960 | kr.6,249.96 |
| Unit Price without VAT: | kr.73.56000 |
|---|---|
| Unit Price with VAT: | kr.91.95000 |

