1N5372A/TR12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.52568
Datasheet

Similar


onsemi
In Stock: 2.929
Unit Price: kr.4.31000
Datasheet

Similar


onsemi
In Stock: 2.319
Unit Price: kr.4.88000
Datasheet
Zener Diode 62 V 5 W ±10% Through Hole T-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5372A/TR12

DigiKey Part Number
1N5372A/TR12-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5372A/TR12
Description
DIODE ZENER 62V 5W T18
Customer Reference
Detailed Description
Zener Diode 62 V 5 W ±10% Through Hole T-18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 44.6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±10%
Supplier Device Package
T-18
Power - Max
5 W
Base Product Number
Impedance (Max) (Zzt)
42 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5265C-TAPVishay General Semiconductor - Diodes Division01N5265C-TAP-NDkr.0.52568Similar
1N5372BGonsemi2.9291N5372BGOS-NDkr.4.31000Similar
1N5372BRLGonsemi2.3191N5372BRLGOSCT-NDkr.4.88000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types