1N5360B/TR12 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


onsemi
In Stock: 40.638
Unit Price: kr.4.31000
Datasheet

Upgrade


onsemi
In Stock: 14.710
Unit Price: kr.4.88000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.59363
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.59363
Datasheet
Zener Diode 25 V 5 W ±5% Through Hole T-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5360B/TR12

DigiKey Part Number
1N5360B/TR12-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5360B/TR12
Description
DIODE ZENER 25V 5W T18
Customer Reference
Detailed Description
Zener Diode 25 V 5 W ±5% Through Hole T-18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 18 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
T-18
Power - Max
5 W
Base Product Number
Impedance (Max) (Zzt)
4 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5360BGonsemi40.6381N5360BGOS-NDkr.4.31000Upgrade
1N5360BRLGonsemi14.7101N5360BRLGOSCT-NDkr.4.88000Upgrade
1N5253C-TAPVishay General Semiconductor - Diodes Division01N5253C-TAP-NDkr.0.59363Similar
1N5253C-TRVishay General Semiconductor - Diodes Division01N5253C-TR-NDkr.0.59363Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types