2EZ19D5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5352B/TR12

DigiKey Part Number
150-1N5352B/TR12TR-ND - Tape & Reel (TR)
150-1N5352B/TR12CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5352B/TR12
Description
DIODE ZENER 15V 5W T18
Customer Reference
Detailed Description
Zener Diode 15 V 5 W ±5% Through Hole T-18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
2.5 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 10.8 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
T-18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.771
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.16.06000kr.16.06
100kr.14.91200kr.1,491.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.14.91204kr.44,736.12
Manufacturers Standard Package
Unit Price without VAT:kr.16.06000
Unit Price with VAT:kr.20.07500