Zener Diode 190 V 500 mW ±20% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 190 V 500 mW ±20% Through Hole DO-204AH (DO-35)
1N5233BDO35

1N5280DO35

DigiKey Part Number
150-1N5280DO35-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
1N5280DO35
Description
DIODE ZENER 190V 500MW DO204AH
Customer Reference
Detailed Description
Zener Diode 190 V 500 mW ±20% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±20%
Power - Max
500 mW
Impedance (Max) (Zzt)
2400 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 144 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
556kr.18.63971kr.10,363.68
Unit Price without VAT:kr.18.63971
Unit Price with VAT:kr.23.29964