Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5274B | |
|---|---|
DigiKey Part Number | 150-1N5274B-ND |
Manufacturer | |
Manufacturer Product Number | 1N5274B |
Description | DIODE ZENER 130V 500MW DO204AH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 130 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 1100 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 99 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.16000 | kr.19.16 |
| 100 | kr.17.81110 | kr.1,781.11 |
| Unit Price without VAT: | kr.19.16000 |
|---|---|
| Unit Price with VAT: | kr.23.95000 |


