1N5271BUR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.24.64000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.63.16800
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.79.04000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.41.92029
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.107.52000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.134.40000
Datasheet
DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5271BUR

DigiKey Part Number
150-1N5271BUR-ND
Manufacturer
Manufacturer Product Number
1N5271BUR
Description
DIODE ZENER 100V 500MW DO213AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Zener Diode 100 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
500 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 76 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
264kr.19.90402kr.5,254.66
Unit Price without VAT:kr.19.90402
Unit Price with VAT:kr.24.88003