1N5260BUR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.23.53027
Datasheet
Zener Diode 43 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5260BUR-1/TR

DigiKey Part Number
150-1N5260BUR-1/TR-ND - Tape & Reel (TR)
150-1N5260BUR-1/TRCT-ND - Cut Tape (CT)
150-1N5260BUR-1/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N5260BUR-1/TR
Description
DIODE ZENER 43V 500MW DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
93 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 33 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-213AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5260BUR-1Microchip Technology01N5260BUR-1-NDkr.23.53027Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
329kr.24.79960kr.8,159.07
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.22.57000kr.22.57
Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.82000kr.17.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.17.82000
Unit Price with VAT:kr.22.27500