
| 1N5252BUR-1 | |
|---|---|
| DigiKey Part Number | 1N5252BUR-1-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1N5252BUR-1 | 
| Description | DIODE ZENER 24V 500MW DO213AA | 
| Manufacturer Standard Lead Time | 29 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 24 V 500 mW ±5% Surface Mount DO-213AA | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 500 mW | |
| Impedance (Max) (Zzt) | 33 Ohms | |
| Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
| Operating Temperature | -65°C ~ 175°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | DO-213AA | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 329 | kr.20.03201 | kr.6,590.53 | 
| Unit Price without VAT: | kr.20.03201 | 
|---|---|
| Unit Price with VAT: | kr.25.04001 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark