1N5248BUR-1E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.20.12600
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.18.07000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.18.13271
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.79.41050
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.80.24640
Datasheet
Zener Diode 18 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5248BUR-1E3

DigiKey Part Number
1N5248BUR-1E3MS-ND
Manufacturer
Manufacturer Product Number
1N5248BUR-1E3
Description
DIODE ZENER 18V 500MW DO213AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
21 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
618kr.17.23251kr.10,649.69
Unit Price without VAT:kr.17.23251
Unit Price with VAT:kr.21.54064