1N5243BUR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.20.12590
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.21.47645
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.85.19810
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.86.09770
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.42.11681
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.43.08133
Datasheet
Zener Diode 13 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5243BUR-1/TR

DigiKey Part Number
150-1N5243BUR-1/TR-ND - Tape & Reel (TR)
150-1N5243BUR-1/TRCT-ND - Cut Tape (CT)
150-1N5243BUR-1/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N5243BUR-1/TR
Description
DIODE ZENER 13V 500MW DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
13 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 9.9 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
329kr.21.28331kr.7,002.21
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.22.89000kr.22.89
Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.07000kr.18.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.18.07000
Unit Price with VAT:kr.22.58750