
1N5232 | |
|---|---|
DigiKey Part Number | 150-1N5232-ND |
Manufacturer | |
Manufacturer Product Number | 1N5232 |
Description | DIODE ZENER 5.6V 500MW DO204AH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 348 | kr.15.10399 | kr.5,256.19 |
| Unit Price without VAT: | kr.15.10399 |
|---|---|
| Unit Price with VAT: | kr.18.87999 |


