
1N5084 | |
|---|---|
DigiKey Part Number | 150-1N5084-ND |
Manufacturer | |
Manufacturer Product Number | 1N5084 |
Description | DIODE ZENER 3W AXIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 W ±5% Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tolerance | ±5% | |
Power - Max | 3 W | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.130.40040 | kr.13,040.04 |
| Unit Price without VAT: | kr.130.40040 |
|---|---|
| Unit Price with VAT: | kr.163.00050 |

