3-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4980US/TR

DigiKey Part Number
150-1N4980US/TR-ND - Tape & Reel (TR)
150-1N4980US/TRCT-ND - Cut Tape (CT)
150-1N4980US/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4980US/TR
Description
DIODE ZENER 82V 5W E-MELF
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Zener Diode 82 V 5 W ±5% Surface Mount E-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 62.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
E-MELF
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.62.21000kr.62.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
101kr.52.86396kr.5,339.26
Manufacturers Standard Package
Unit Price without VAT:kr.62.21000
Unit Price with VAT:kr.77.76250