1N4979 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.32.53582
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.83.20480
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.104.10230
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 70
Unit Price: kr.38.90000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.36.97252
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.101.72260
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.164.15790
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.55.23367
Datasheet
Zener Diode 75 V 5 W ±5% Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4979

DigiKey Part Number
1N4979-ND
Manufacturer
Manufacturer Product Number
1N4979
Description
DIODE ZENER 75V 5W AXIAL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 75 V 5 W ±5% Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 56 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
139kr.37.87317kr.5,264.37
Unit Price without VAT:kr.37.87317
Unit Price with VAT:kr.47.34146