Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4960DUS | |
|---|---|
DigiKey Part Number | 150-1N4960DUS-ND |
Manufacturer | |
Manufacturer Product Number | 1N4960DUS |
Description | DIODE ZENER 12V 5W D5B |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 5 W ±1% Surface Mount D-5B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | D-5B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.180.49010 | kr.18,049.01 |
| Unit Price without VAT: | kr.180.49010 |
|---|---|
| Unit Price with VAT: | kr.225.61263 |


