1N4944/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.41.58928
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.42.18344
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.42.97557
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.43.56983
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.65.94847
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.66.93883
Datasheet
Diode 400 V 1A Through Hole A, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4944/TR

DigiKey Part Number
150-1N4944/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4944/TR
Description
DIODE STANDARD 400V 1A AXIAL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole A, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Capacitance @ Vr, F
35pF @ 12V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
A, Axial
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
105kr.59.80943kr.6,279.99
Unit Price without VAT:kr.59.80943
Unit Price with VAT:kr.74.76179