Diode 200 V 1A Surface Mount A, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4942US

DigiKey Part Number
150-1N4942US-ND
Manufacturer
Manufacturer Product Number
1N4942US
Description
DIODE STANDARD 200V 1A A SQMELF
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount A, SQ-MELF
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
45pF @ 12V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
A, SQ-MELF
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.72.20890kr.7,220.89
Unit Price without VAT:kr.72.20890
Unit Price with VAT:kr.90.26113