1N4929 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.232.51010
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.570.14940
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.486.04430
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.164.41510
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.386.25140
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.502.44150
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.112.07490
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.236.04530
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.445.27810
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.112.07490
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.472.02890
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.486.75230
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.356.28820
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.383.61640
Datasheet
Zener Diode 19.2 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4929

DigiKey Part Number
1N4929-ND
Manufacturer
Manufacturer Product Number
1N4929
Description
DIODE ZENER 19.2V 500MW DO204AH
Customer Reference
Detailed Description
Zener Diode 19.2 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
36 Ohms
Operating Temperature
-25°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.175.47530kr.17,547.53
Unit Price without VAT:kr.175.47530
Unit Price with VAT:kr.219.34413