1N4912 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.134.64480
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.271.34790
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.563.01340
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.873.58620
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.140.94560
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.285.36470
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.563.84930
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.885.34930
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.133.61600
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.287.48590
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.504.56470
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.580.56860
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.143.64620
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.301.50460
Datasheet
Zener Diode 12.8 V 400 mW ±5% Through Hole DO-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4912

DigiKey Part Number
1N4912-ND
Manufacturer
Manufacturer Product Number
1N4912
Description
DIODE ZENER 12.8V 400MW DO7
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 12.8 V 400 mW ±5% Through Hole DO-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
400 mW
Impedance (Max) (Zzt)
25 Ohms
Operating Temperature
-25°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.149.36950kr.14,936.95
Unit Price without VAT:kr.149.36950
Unit Price with VAT:kr.186.71188