
1N484B | |
|---|---|
DigiKey Part Number | 1N484B-ND |
Manufacturer | |
Manufacturer Product Number | 1N484B |
Description | DIODE STD 125V 200MA DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 125 V 200mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 125 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 25 nA @ 125 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | -65°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 241 | kr.21.86199 | kr.5,268.74 |
| Unit Price without VAT: | kr.21.86199 |
|---|---|
| Unit Price with VAT: | kr.27.32749 |


