Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4774A | |
|---|---|
DigiKey Part Number | 1N4774A-ND |
Manufacturer | |
Manufacturer Product Number | 1N4774A |
Description | DIODE ZENER 9.1V 500MW DO204AH |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.751.02720 | kr.75,102.72 |
| Unit Price without VAT: | kr.751.02720 |
|---|---|
| Unit Price with VAT: | kr.938.78400 |


