Parametric Equivalent

1N4762AGE3 | |
|---|---|
DigiKey Part Number | 150-1N4762AGE3-ND |
Manufacturer | |
Manufacturer Product Number | 1N4762AGE3 |
Description | DIODE ZENER 82V 1W DO204AL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 82 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 62.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 285 | kr.18.51839 | kr.5,277.74 |
| Unit Price without VAT: | kr.18.51839 |
|---|---|
| Unit Price with VAT: | kr.23.14799 |



