1N4752A-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.20.69566
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.21.98291

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.23.27015
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.24.35946
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.25.28775
Datasheet
Zener Diode 33 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4752A-1/TR

DigiKey Part Number
150-1N4752A-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4752A-1/TR
Description
DIODE ZENER 33V 1W DO204AL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 25.1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
285kr.21.67523kr.6,177.44
Manufacturers Standard Package
Unit Price without VAT:kr.21.67523
Unit Price with VAT:kr.27.09404