
1N4746APE3/TR8 | |
|---|---|
DigiKey Part Number | 150-1N4746APE3/TR8TR-ND - Tape & Reel (TR) 150-1N4746APE3/TR8CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4746APE3/TR8 |
Description | DIODE ZENER 18V 1W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 13.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4746A | Microchip Technology | 255 | 1N4746AMS-ND | kr.22.11000 | Similar |
| 1N4746AG | Microchip Technology | 0 | 1N4746AG-ND | kr.24.28372 | Parametric Equivalent |
| 1N4746AG/TR | Microchip Technology | 0 | 150-1N4746AG/TR-ND | kr.25.27077 | Parametric Equivalent |
| 1N4746AGE3 | Microchip Technology | 0 | 150-1N4746AGE3-ND | kr.25.46829 | Parametric Equivalent |
| 1N4746AGE3/TR | Microchip Technology | 0 | 150-1N4746AGE3/TR-ND | kr.26.55410 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 100 | kr.5.25620 | kr.525.62 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |

