1N4742UR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.19.35452
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.20.38310
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.20.38310
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 204
Unit Price: kr.24.88000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.26.29871
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 249
Unit Price: kr.32.28000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.20.12588
Datasheet
Zener Diode 12 V 1 W ±10% Surface Mount DO-213AB (MELF, LL41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4742UR

DigiKey Part Number
150-1N4742UR-ND
Manufacturer
Manufacturer Product Number
1N4742UR
Description
DIODE ZENER 12V 1W DO213AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 1 W ±10% Surface Mount DO-213AB (MELF, LL41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
1 W
Impedance (Max) (Zzt)
9 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 9.1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB (MELF, LL41)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
272kr.19.35452kr.5,264.43
Unit Price without VAT:kr.19.35452
Unit Price with VAT:kr.24.19315