1N4740AP/TR12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 2.900
Unit Price: kr.1.40000
Datasheet

Similar


onsemi
In Stock: 15.557
Unit Price: kr.0.89000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.000
Unit Price: kr.0.92000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.661
Unit Price: kr.0.92000
Datasheet

Similar


onsemi
In Stock: 3.831
Unit Price: kr.0.96000
Datasheet

Similar


onsemi
In Stock: 46.637
Unit Price: kr.0.96000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 14.030
Unit Price: kr.0.65000
Datasheet
Zener Diode 10 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4740AP/TR12

DigiKey Part Number
1N4740AP/TR12-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4740AP/TR12
Description
DIODE ZENER 10V 1W DO204AL
Customer Reference
Detailed Description
Zener Diode 10 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 7.6 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.