Zener Diode 6.8 V 1 W ±10% Surface Mount DO-213AB (MELF, LL41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4736UR/TR

DigiKey Part Number
150-1N4736UR/TR-ND - Tape & Reel (TR)
150-1N4736UR/TRCT-ND - Cut Tape (CT)
150-1N4736UR/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4736UR/TR
Description
DIODE ZENER 6.8V 1W DO213AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 1 W ±10% Surface Mount DO-213AB (MELF, LL41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
3.5 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 4 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±10%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-213AB (MELF, LL41)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4736UR-1/TRMicrochip Technology258150-1N4736UR-1/TRCT-NDkr.31.83000Parametric Equivalent
In-Stock: 255
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.54000kr.24.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
258kr.20.85860kr.5,381.52
Manufacturers Standard Package
Unit Price without VAT:kr.24.54000
Unit Price with VAT:kr.30.67500