1N4736UR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.22.55386
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.23.72562
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.23.72562
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 258
Unit Price: kr.31.83000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 255
Unit Price: kr.24.54000
Datasheet
Zener Diode 6.8 V 1 W ±10% Surface Mount DO-213AB (MELF, LL41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4736UR-1

DigiKey Part Number
150-1N4736UR-1-ND
Manufacturer
Manufacturer Product Number
1N4736UR-1
Description
DIODE ZENER 6.8V 1W DO213AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 1 W ±10% Surface Mount DO-213AB (MELF, LL41)
Datasheet
 Datasheet
EDA/CAD Models
1N4736UR-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
3.5 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 4 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±10%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-213AB (MELF, LL41)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4736AURMicrochip Technology01N4736AUR-NDkr.22.55386Parametric Equivalent
1N4736AUR/TRMicrochip Technology0150-1N4736AUR/TR-NDkr.23.72562Parametric Equivalent
1N4736URMicrochip Technology0150-1N4736UR-NDkr.23.72562Parametric Equivalent
1N4736UR-1/TRMicrochip Technology258150-1N4736UR-1/TRCT-NDkr.31.83000Parametric Equivalent
1N4736UR/TRMicrochip Technology255150-1N4736UR/TRCT-NDkr.24.54000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
258kr.30.65760kr.7,909.66
Unit Price without VAT:kr.30.65760
Unit Price with VAT:kr.38.32200