Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

1N4626-1 | |
|---|---|
DigiKey Part Number | 1N4626-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N4626-1 |
Description | DIODE ZENER 5.6V 500MW DO7 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Through Hole DO-7 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 5.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-7 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 1400 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4626-1/TR | Microchip Technology | 0 | 150-1N4626-1/TR-ND | kr.18.45946 | Parametric Equivalent |
| 1N4626/TR | Microchip Technology | 0 | 150-1N4626/TR-ND | kr.18.45946 | Parametric Equivalent |
| 1N4626D | Microchip Technology | 0 | 150-1N4626D-ND | kr.43.23681 | Parametric Equivalent |
| 1N4626D/TR | Microchip Technology | 0 | 150-1N4626D/TR-ND | kr.44.42129 | Parametric Equivalent |
| JANHCA1N4626 | Microchip Technology | 0 | 150-JANHCA1N4626-ND | kr.90.32330 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | kr.17.27494 | kr.6,218.98 |
| Unit Price without VAT: | kr.17.27494 |
|---|---|
| Unit Price with VAT: | kr.21.59368 |





