1N4625-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.17.08631
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.15.60000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.18.25789
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.42.76465
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.43.93621
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.89.33690
Datasheet
Zener Diode 5.1 V 500 mW ±5% Through Hole DO-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4625-1/TR

DigiKey Part Number
150-1N4625-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4625-1/TR
Description
DIODE ZENER 5.1V 500MW DO7
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Through Hole DO-7
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
1500 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-7
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4625Microchip Technology0150-1N4625-NDkr.17.08631Parametric Equivalent
1N4625-1Microchip Technology01N4625-1-NDkr.15.60000Parametric Equivalent
1N4625/TRMicrochip Technology0150-1N4625/TR-NDkr.18.25789Parametric Equivalent
1N4625DMicrochip Technology0150-1N4625D-NDkr.42.76465Parametric Equivalent
1N4625D/TRMicrochip Technology0150-1N4625D/TR-NDkr.43.93621Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
336kr.18.25789kr.6,134.65
Manufacturers Standard Package
Unit Price without VAT:kr.18.25789
Unit Price with VAT:kr.22.82236