1N4623UR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.29.81167
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.22.70416
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.43.33533
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.44.32249
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.110.16480
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.111.15200
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.137.70600
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.138.69320
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.43.43417
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.44.02632
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.175.31610
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.176.40190
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.219.14510
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.220.23090
Datasheet
Zener Diode 4.3 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4623UR

DigiKey Part Number
1N4623UR-ND
Manufacturer
Manufacturer Product Number
1N4623UR
Description
DIODE ZENER 4.3V 500MW DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-213AA
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
1600 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4687UR-1Microchip Technology01N4687UR-1-NDkr.29.81167Direct
1N4623UR/TRMicrochip Technology0150-1N4623UR/TR-NDkr.22.70416Parametric Equivalent
CDLL4623Microchip Technology0CDLL4623-NDkr.43.33533Parametric Equivalent
CDLL4623/TRMicrochip Technology0150-CDLL4623/TR-NDkr.44.32249Parametric Equivalent
JAN1N4623CUR-1Microchip Technology01086-18391-NDkr.110.16480Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
286kr.21.71713kr.6,211.10
Unit Price without VAT:kr.21.71713
Unit Price with VAT:kr.27.14641