1N4615UR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.25.20559
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 252
Unit Price: kr.22.63000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.36.71552
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.37.55122
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.93.42850
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.94.26440
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.116.83370
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.117.66960
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.37.35829
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.414.73760
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.150.65550
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.161.32870
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.162.22950
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.50.41120
Datasheet
Zener Diode 2 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4615UR

DigiKey Part Number
1N4615UR-ND
Manufacturer
Manufacturer Product Number
1N4615UR
Description
DIODE ZENER 2V 500MW DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 2 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
1250 Ohms
Current - Reverse Leakage @ Vr
2.5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
286kr.18.38979kr.5,259.48
Unit Price without VAT:kr.18.38979
Unit Price with VAT:kr.22.98724