1N4584 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.21.60480
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.22.69790
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.40.12318
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.41.15203
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.41.02388
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.41.98794
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.49.89679
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.50.86135
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.121.01320
Datasheet
Zener Diode 6.4 V 500 mW ±5% Through Hole DO-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4584

DigiKey Part Number
150-1N4584-ND
Manufacturer
Manufacturer Product Number
1N4584
Description
DIODE ZENER 6.4V 500MW DO7
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Zener Diode 6.4 V 500 mW ±5% Through Hole DO-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 3 V
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-7
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.119.91950kr.11,991.95
Unit Price without VAT:kr.119.91950
Unit Price with VAT:kr.149.89938