1N4571-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.2.67648
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.2.82276
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.2.95184
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.5.00007
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.5.00007
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.5.28000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.5.05170
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.9.24280
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.21.87650
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.22.01420
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.22.01420
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.22.16050
Datasheet
Zener Diode 6.4 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4571-1

DigiKey Part Number
1N4571-1-ND
Manufacturer
Manufacturer Product Number
1N4571-1
Description
DIODE ZENER 6.4V 500MW DO204AH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Zener Diode 6.4 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 3 V
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
145kr.36.32993kr.5,267.84
Unit Price without VAT:kr.36.32993
Unit Price with VAT:kr.45.41241