1N4569A-1E3/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.20.89413
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.35.93003
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.36.90644
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.27.24040
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.36.90644
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.26.55693
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.23.20000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.26.55693
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.41.00713
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.439.55730
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.439.55730
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.672.32140
Datasheet
Zener Diode 6.4 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4569A-1E3/TR

DigiKey Part Number
150-1N4569A-1E3/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4569A-1E3/TR
Description
DIODE ZENER 6.4V 500MW DO204AH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Zener Diode 6.4 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
500 mW
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 3 V
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.440.82650kr.44,082.65
Manufacturers Standard Package
Unit Price without VAT:kr.440.82650
Unit Price with VAT:kr.551.03313