1N4487 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.59.91933
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.904.22020
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.1,808.53920
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.2,260.64940
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.217.17080
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.271.36480
Datasheet
Zener Diode 82 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4487

DigiKey Part Number
1N4487MS-ND
Manufacturer
Manufacturer Product Number
1N4487
Description
DIODE ZENER 82V 1.5W DO204AL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 82 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
250 nA @ 65.6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AL (DO-41)
Power - Max
1.5 W
Base Product Number
Impedance (Max) (Zzt)
160 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4487/TRMicrochip Technology0150-1N4487/TR-NDkr.59.91933Parametric Equivalent
JANS1N4487Microchip Technology0JANS1N4487-NDkr.904.22020Parametric Equivalent
JANS1N4487CMicrochip Technology0150-JANS1N4487C-NDkr.1,808.53920Parametric Equivalent
JANS1N4487DMicrochip Technology0150-JANS1N4487D-NDkr.2,260.64940Parametric Equivalent
JANTXV1N4487CMicrochip Technology0150-JANTXV1N4487C-NDkr.217.17080Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
106kr.58.73491kr.6,225.90
Unit Price without VAT:kr.58.73491
Unit Price with VAT:kr.73.41864