1N4372A/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.20.33505
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.55.37841
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.63.17700

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.57.55030
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.58.63610
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.147.38000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.148.46590
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.184.39780
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.185.38490
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.65.74331
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.66.73058
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.168.20870
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.169.19580
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.210.26080
Datasheet
Zener Diode 3 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4372A/TR

DigiKey Part Number
150-1N4372A/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4372A/TR
Description
DIODE ZENER 3V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
29 Ohms
Mfr
Current - Reverse Leakage @ Vr
30 µA @ 1 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4372AMicrochip Technology01N4372AMS-NDkr.20.33505Parametric Equivalent
1N6311Microchip Technology01N6311-NDkr.55.37841Parametric Equivalent
JANHCA1N4372AMicrochip Technology0150-JANHCA1N4372A-NDkr.63.17700Parametric Equivalent
JANTX1N4372A-1Microchip Technology01086-15332-NDkr.57.55030Parametric Equivalent
JANTX1N4372A-1/TRMicrochip Technology0150-JANTX1N4372A-1/TR-NDkr.58.63610Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
288kr.21.51958kr.6,197.64
Manufacturers Standard Package
Unit Price without VAT:kr.21.51958
Unit Price with VAT:kr.26.89948