1N4245/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 77
Unit Price: kr.21.54000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 74
Unit Price: kr.20.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.19.22568
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 167
Unit Price: kr.28.36000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.26.94173
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.43.98152
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.44.88175
Datasheet
Diode 200 V 1A Through Hole A, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4245/TR

DigiKey Part Number
150-1N4245/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4245/TR
Description
DIODE STANDARD 200V 1A AXIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole A, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5 µs
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
A, Axial
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.21.09040kr.5,272.60
Manufacturers Standard Package
Unit Price without VAT:kr.21.09040
Unit Price with VAT:kr.26.36300