Image for 1N4134 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4134

DigiKey Part Number
1N4134-ND
Manufacturer
Manufacturer Product Number
1N4134
Description
DIODE ZENER 91V 400MW DO7
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 91 V 400 mW ±5% Through Hole DO-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
400 mW
Impedance (Max) (Zzt)
1200 Ohms
Current - Reverse Leakage @ Vr
10 nA @ 69.16 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-7
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
385kr.13.63161kr.5,248.17
Unit Price without VAT:kr.13.63161
Unit Price with VAT:kr.17.03951