1N4124UR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.23.43257
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.637.66080
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.638.73480
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.958.59020
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.959.56660
Datasheet
Zener Diode 43 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4124UR-1

DigiKey Part Number
1N4124UR-1-ND
Manufacturer
Manufacturer Product Number
1N4124UR-1
Description
DIODE ZENER 43V 500MW DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 nA @ 32.7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-213AA
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
250 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4124UR-1/TRMicrochip Technology0150-1N4124UR-1/TR-NDkr.23.43257Parametric Equivalent
JANS1N4124CUR-1Microchip Technology0JANS1N4124CUR-1-NDkr.637.66080Parametric Equivalent
JANS1N4124CUR-1/TRMicrochip Technology0150-JANS1N4124CUR-1/TR-NDkr.638.73480Parametric Equivalent
JANS1N4124DUR-1Microchip Technology0JANS1N4124DUR-1-NDkr.958.59020Parametric Equivalent
JANS1N4124DUR-1/TRMicrochip Technology0150-JANS1N4124DUR-1/TR-NDkr.959.56660Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
249kr.22.45635kr.5,591.63
Unit Price without VAT:kr.22.45635
Unit Price with VAT:kr.28.07044