1N4123UR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.23.33000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.160.51470
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.159.34200
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.200.71760
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.201.70780
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.62.68090
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.63.77020
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.190.12220
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.191.11250
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.237.65280
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.235.40040
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.74.26647
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.75.25679
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.89000
Datasheet
Zener Diode 39 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4123UR

DigiKey Part Number
1N4123UR-ND
Manufacturer
Manufacturer Product Number
1N4123UR
Description
DIODE ZENER 39V 500MW DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
10 nA @ 29.65 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
249kr.25.05245kr.6,238.06
Unit Price without VAT:kr.25.05245
Unit Price with VAT:kr.31.31556