
1N4118UR/TR | |
|---|---|
DigiKey Part Number | 150-1N4118UR/TR-ND - Tape & Reel (TR) 150-1N4118UR/TRCT-ND - Cut Tape (CT) 150-1N4118UR/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4118UR/TR |
Description | DIODE ZENER 27V 500MW DO213AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 10 nA @ 20.45 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.85000 | kr.25.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 249 | kr.21.99084 | kr.5,475.72 |
| Unit Price without VAT: | kr.25.85000 |
|---|---|
| Unit Price with VAT: | kr.32.31250 |

