1N4113UR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.134.84860
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.168.64130
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.52.67200
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.159.74400
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.199.68000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.62.40000
Datasheet
DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4113UR

DigiKey Part Number
1N4113UR-ND
Manufacturer
Manufacturer Product Number
1N4113UR
Description
DIODE ZENER 19V 500MW DO213AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Zener Diode 19 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
150 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 14.44 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
249kr.21.05598kr.5,242.94
Unit Price without VAT:kr.21.05598
Unit Price with VAT:kr.26.31998