1N4110DUR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.63.67050
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.106.61110
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.107.89440
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.969.17400
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.970.16120
Datasheet
Zener Diode 16 V 500 mW ±1% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4110DUR-1

DigiKey Part Number
150-1N4110DUR-1-ND
Manufacturer
Manufacturer Product Number
1N4110DUR-1
Description
DIODE ZENER 16V 500MW DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 500 mW ±1% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 12.2 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±1%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-213AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4110DUR-1/TRMicrochip Technology0150-1N4110DUR-1/TR-NDkr.63.67050Parametric Equivalent
CDLL5536DMicrochip Technology0150-CDLL5536D-NDkr.106.61110Parametric Equivalent
CDLL5536D/TRMicrochip Technology0150-CDLL5536D/TR-NDkr.107.89440Parametric Equivalent
JANS1N4110DUR-1Microchip Technology0JANS1N4110DUR-1-NDkr.969.17400Parametric Equivalent
JANS1N4110DUR-1/TRMicrochip Technology0150-JANS1N4110DUR-1/TR-NDkr.970.16120Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.62.38720kr.6,238.72
Unit Price without VAT:kr.62.38720
Unit Price with VAT:kr.77.98400