
1N4095 | |
|---|---|
DigiKey Part Number | 150-1N4095-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 1N4095 |
Description | DIODE ZENER 5V 280MW DO7 |
Customer Reference | |
Detailed Description | Zener Diode 5 V 280 mW ±10% Through Hole DO-7 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 280 mW | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-7 | |
Base Product Number |


