1N3824A-1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.37.50400

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.96.12860

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.120.57600

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.121.79260

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.152.32060

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.62.72000

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.141.05660
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.200.70460

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 19.021
Unit Price: kr.0.70000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.20869
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.18349
Datasheet
2EZ19D5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3824A-1

DigiKey Part Number
1N3824A-1-ND
Manufacturer
Manufacturer Product Number
1N3824A-1
Description
DIODE ZENER 4.3V 1W DO204AL
Customer Reference
Detailed Description
Zener Diode 4.3 V 1 W ±5% Through Hole DO-204AL (DO-41)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
9 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
145kr.34.56000kr.5,011.20
Unit Price without VAT:kr.34.56000
Unit Price with VAT:kr.43.20000