
1N3611/TR | |
|---|---|
DigiKey Part Number | 150-1N3611/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N3611/TR |
Description | DIODE STANDARD 200V 1A AXIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole A, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | A, Axial | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 194 | kr.27.32753 | kr.5,301.54 |
| Unit Price without VAT: | kr.27.32753 |
|---|---|
| Unit Price with VAT: | kr.34.15941 |

