
1N6150US/TR | |
|---|---|
DigiKey Part Number | 150-1N6150US/TR-ND - Tape & Reel (TR) 150-1N6150US/TRCT-ND - Cut Tape (CT) 150-1N6150US/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N6150US/TR |
Description | TVS DIODE 16.7VWM 30.5VC SQMELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 30.5V Clamp 49.2A Ipp Tvs Diode Surface Mount C, SQ-MELF |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 49.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16.7V | Package / Case SQ-MELF, C |
Voltage - Breakdown (Min) 20.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 30.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.42000 | kr.82.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.70.05700 | kr.7,005.70 |
| Unit Price without VAT: | kr.82.42000 |
|---|---|
| Unit Price with VAT: | kr.103.02500 |

